The Artesyn SSL40C-7624J is a 24V 40W fixed output AC/DC power supply with an output current of 1.66A. It operates within a temperature range of 0°C to 40°C. The power supply has an efficiency of 80% and is available in a package quantity of 40. It is suitable for use in external or wall adapter applications.
Artesyn SSL40C-7624J technical specifications.
| Current - Output 1 | 1.9A |
| Depth | 61mm |
| Efficiency | 80% |
| Length | 118mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.66A |
| Output Power | 40W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 40 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
No datasheet is available for this part.