AC/DC Power Supply Single-OUT 12V 8.4A 150W 21-Pin
Checking distributor stock and pricing after the page loads.
Artesyn TLP150R-96S12J technical specifications.
| Current - Output 1 | 8.4A |
| Depth | 76.2mm |
| Efficiency | 84% |
| Height | 1.25inch |
| Isolation Voltage | 4kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.4A |
| Max Output Power | 150W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLP150 (150W) |
| Voltage - Output 1 | 12V |
| Weight | 9.200001oz |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.