150W AC/DC power supply featuring a single 24V output with 4.2A current capability. This chassis-mount unit offers 4kV isolation voltage and operates from 85V minimum input voltage up to 70°C maximum ambient temperature. With 84% efficiency and a 150W maximum output power, it provides reliable power for demanding applications.
Artesyn TLP150R-96S24J technical specifications.
| Current - Output 1 | 4.2A |
| Current - Output 2 | 4.2A |
| Current - Output 3 | 6.3A |
| Depth | 76.2mm |
| Efficiency | 84% |
| Height | 1.25inch |
| Isolation Voltage | 4kV |
| Length | 127mm |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.2A |
| Max Output Power | 150W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLP150 (150W) |
| Voltage - Output 1 | 24V |
| Weight | 9.200001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn TLP150R-96S24J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.