Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Artesyn TLP150R-96S48J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn TLP150R-96S48J technical specifications.
| Current - Output 1 | 0A |
| Current - Output 2 | 2.1A |
| Current - Output 3 | 3.2A |
| Depth | 76.2mm |
| Efficiency | 84% |
| Height | 1.25inch |
| Isolation Voltage | 4kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.1A |
| Max Output Power | 150W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 150W |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | TLP150 (150W) |
| Voltage - Output 1 | 48V |
| Weight | 9.200001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn TLP150R-96S48J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.