AC/DC Power Supply Single-OUT 21V to 28.5V 0A 1300W
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Rackmount |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 21 to 28.5V |
| Maximum Output Current | 0(Min)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1300W |
| Efficiency | 91% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -33°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.15% |
| Power Indicator | No |
| Output Type | Adjustable |
| Load Regulation | 0.15% |
| Maximum Input Current | 15A |
| Tolerance | ±0.5% |
| Ripple & Noise | 500mV |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |