AC/DC Power Supply Single-OUT 21V to 28.5V 0A 1300W 13-Pin
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 21 to 28.5V |
| Maximum Output Current | 0(Min)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1300W |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -33°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.15% |
| Power Indicator | No |
| Output Type | Adjustable |
| Load Regulation | 0.15% |
| Maximum Input Current | 15A |
| Ripple & Noise | 500mV |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |