This 5-output regulated AC/DC power supply from Artesyn offers output voltages of 24V, 24V, 48V, 15V, and 15V, with maximum output currents of 10A, 5A, and 4A. The supply has a maximum output power of 600W and an efficiency of 91.5%. It operates within a temperature range of -40°C to 70°C and is designed for medical applications. The power supply is configured as a fixed output type and features a screw terminal block input connector and a power indicator.
Artesyn uMP04T-S2Q-S2Q-S2W-INN-00-A technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 5 |
| Output Voltage | 24|24|48|15|15V |
| Maximum Output Current | 10|10|5|4|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 91.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 50mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn uMP04T-S2Q-S2Q-S2W-INN-00-A to view detailed technical specifications.
No datasheet is available for this part.