AC/DC Power Supply Quad-OUT 24V/24V/24V/48V 10A/10A/10A/5A 1100W
Artesyn uMP09C-S2Q-S2Q-S2Q-S2W-00-A technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 24|24|24|48V |
| Maximum Output Current | 10|10|10|5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1100W |
| Efficiency | 91.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | IEC-C14 |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 50mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.