The uMP09C-SKW-S2L-01-A is a dual-output regulated AC/DC power supply from Artesyn, offering 48V and 12V outputs with maximum currents of 21A and 20A, respectively. With a maximum output power of 1100W, this power supply operates within a temperature range of -40°C to 70°C. It features a 2-year warranty and is designed for medical applications. The power supply has an IEC-C14 input connector and a power indicator, and its outputs are fixed with a tolerance of ±1%. The ripple and noise level is 50mV.
Artesyn uMP09C-SKW-S2L-01-A technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 48|12V |
| Maximum Output Current | 21|20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1100W |
| Efficiency | 91.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | IEC-C14 |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 50mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.