This enclosed, regulated AC/DC power supply features five outputs with voltages of 24V, 24V, 24V, 15V, and 15V. Each output can supply up to 10A of current, with a maximum output power of 1100W. The supply operates within a temperature range of -40°C to 70°C and is designed for medical applications. It includes a power indicator and features a high efficiency of 91.5%. The input connector is a screw terminal block, and the output type is fixed with a tolerance of ±1%.
Artesyn uMP09T-S2Q-S2Q-S2Q-INN-10-A technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 5 |
| Output Voltage | 24|24|24|15|15V |
| Maximum Output Current | 10|10|10|4|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1100W |
| Efficiency | 91.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 50mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn uMP09T-S2Q-S2Q-S2Q-INN-10-A to view detailed technical specifications.
No datasheet is available for this part.