The VS1-A2-A4-00-CE is a dual regulated AC/DC power supply with two outputs, each capable of delivering 5V or 15V at up to 60A or 20A respectively, for a maximum output power of 1500W. The supply is enclosed in a style that meets medical application standards, with a minimum operating temperature of -10°C and a maximum operating temperature of 50°C. The VS1-A2-A4-00-CE features a screw terminal block input connector and a power indicator, with an efficiency of 82% and a line regulation of 0.2%. The supply is configurable and meets the requirements of general applications.
Artesyn VS1-A2-A4-00-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|15V |
| Maximum Output Current | 60|20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn VS1-A2-A4-00-CE to view detailed technical specifications.
No datasheet is available for this part.