The VS1-A2-F446-01-CE is a 4-output AC/DC regulated power supply with outputs of 5V, 15V, 15V, and 28V. It has a maximum output power of 1500W and an efficiency of 82%. The power supply operates within a temperature range of -10°C to 50°C and features a screw terminal block input connector. It also includes a power indicator and is configurable.
Artesyn VS1-A2-F446-01-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|15|15|28V |
| Maximum Output Current | 60|8.3|5|2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.