AC/DC Power Supply Hex-OUT 5V/12V/12V/15V/15V/5V 50A/10A/10A/8.3A/5A/5A 750W
Artesyn VS1-H233-F442-00 technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 6 |
| Output Voltage | 5|12|12|15|15|5V |
| Maximum Output Current | 50|10|10|8.3|5|5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 750W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.