The VS1-K9-E43-00-CE is a 3-output regulated AC/DC power supply from Artesyn, offering output voltages of 48V, 15V, and 12V. It has a maximum output current of 15.6A, 8.3A, and 10A respectively, and a maximum output power of 1500W. The power supply operates within a temperature range of -10°C to 50°C and has an efficiency of 82%. It features a screw terminal block input connector and a power indicator, and is configurable. The VS1-K9-E43-00-CE is a general-purpose AC/DC power supply suitable for a variety of applications.
Artesyn VS1-K9-E43-00-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 48|15|12V |
| Maximum Output Current | 15.6|8.3|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn VS1-K9-E43-00-CE to view detailed technical specifications.
No datasheet is available for this part.