The Artesyn VS3-A5-A7-G22-E33-00-CE is a 6-output regulated AC/DC power supply with output voltages of 24V, 36V, 5V, 5V, 12V, and 12V. It can deliver maximum output currents of 12.5A, 8.3A, 50A, 20A, 10.5A, and 10A, respectively. The power supply has a maximum output power of 2000W and an efficiency of 82%. It operates within a temperature range of -10°C to 50°C and is configurable. The input connector type is screw terminal block, and a power indicator is available. The output type is fixed, with a line regulation of 0.2% and a load regulation of 0.2%. The ripple and noise are limited to 1% maximum.
Artesyn VS3-A5-A7-G22-E33-00-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 6 |
| Output Voltage | 24|36|5|5|12|12V |
| Maximum Output Current | 12.5|8.3|50|20|10.5|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn VS3-A5-A7-G22-E33-00-CE to view detailed technical specifications.
No datasheet is available for this part.