AC/DC Power Supply Quad-OUT 5V/3.3V/2V/12V 120A/120A/60A/25A 2000W
Artesyn VS3-B2-B1-A0-A3-00-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|2|12V |
| Maximum Output Current | 120|120|60|25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn VS3-B2-B1-A0-A3-00-CE to view detailed technical specifications.
No datasheet is available for this part.