The Artesyn VS3-B2-B2-B2-G02-03-CE is a 5-output regulated AC/DC power supply with a maximum output power of 2000W. It features an efficiency of 82% and a maximum output current of 120mA per channel. The supply operates within a temperature range of -10 to 50 degrees Celsius. It has a screw terminal block input connector and a power indicator. The output voltage is fixed at 5V for all channels.
Artesyn VS3-B2-B2-B2-G02-03-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 5 |
| Output Voltage | 5|5|5|2|5V |
| Maximum Output Current | 120|120|120|50|20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn VS3-B2-B2-B2-G02-03-CE to view detailed technical specifications.
No datasheet is available for this part.