The VS3-B3-A2-E35-01-CE is a 4-output regulated AC/DC power supply from Artesyn. It provides 12/5/12/24V outputs with maximum currents of 50/60/10.5/5A and a maximum output power of 2000W. The power supply operates within a temperature range of -10 to 50 degrees Celsius. It features a screw terminal block input connector and a power indicator. The VS3-B3-A2-E35-01-CE is a general-purpose power supply with a 3-year warranty.
Artesyn VS3-B3-A2-E35-01-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 12|5|12|24V |
| Maximum Output Current | 50|60|10.5|5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn VS3-B3-A2-E35-01-CE to view detailed technical specifications.
No datasheet is available for this part.