The VS3-C5-G24-E43-00-CE is a 5-output regulated AC/DC power supply from Artesyn. It has a maximum output power of 2000W and an efficiency of 82%. The supply operates within a temperature range of -10°C to 50°C. It features a screw terminal block input connector and a power indicator. The output voltage is fixed and has a line regulation of 0.2% and load regulation of 0.2%. The supply is configurable and has a warranty of 3 years.
Artesyn VS3-C5-G24-E43-00-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 5 |
| Output Voltage | 24|5|15|15|12V |
| Maximum Output Current | 37.5|50|20|8.3|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn VS3-C5-G24-E43-00-CE to view detailed technical specifications.
No datasheet is available for this part.