The VS3-C8-C8-20-650-CE is a regulated AC/DC power supply from Artesyn with two outputs. It operates within a temperature range of -10 to 50°C and has an efficiency of 82%. The power supply has a maximum output power of 2000W and is configurable. It features a screw terminal block input connector and a power indicator. The output type is fixed and has a line regulation of 0.2% and a load regulation of 0.2%. The power supply also has a ripple and noise of 1% maximum.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |