The VS3-D4-B4-00-CE is a dual regulated AC/DC power supply with two 15V outputs, each capable of delivering up to 80mA of current. The supply is enclosed in a style suitable for general use and has a maximum output power of 2000W. Operating temperatures range from -10°C to 50°C. The power supply is configurable and features a screw terminal block input connector and a power indicator. The output is fixed and has a line regulation of 0.2% and a load regulation of 0.2%. Ripple and noise are limited to a maximum of 1%.
Artesyn VS3-D4-B4-00-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|15V |
| Maximum Output Current | 80|40A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn VS3-D4-B4-00-CE to view detailed technical specifications.
No datasheet is available for this part.