The Artesyn VS3-D8-D8-20-662-CE is a 2-channel AC/DC regulated power supply with a maximum output power of 2000W and an efficiency of 82%. It operates within a temperature range of 0-50°C and features a screw terminal block input connector. The power supply is enclosed in style and has a configurable design. It also includes a power indicator and meets the requirements for general applications.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |