AC/DC Power Supply Octal-OUT 24V/24V/5V/12V/12V/5V/12V/12V 31.2A/31.2A/25A/5A/5A/25A/5A/5A 2000W
Checking distributor stock and pricing after the page loads.
Artesyn VS3-K5-K5-F233-F233-00-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 8 |
| Output Voltage | 24|24|5|12|12|5|12|12V |
| Maximum Output Current | 31.2|31.2|25|5|5|25|5|5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |