The Artesyn VS3-K9-K7-K7-H442-00-CE is a 6-output regulated AC/DC power supply with a maximum output power of 2000W. It operates within a temperature range of -10°C to 50°C and features a high efficiency of 82%. The power supply has a configurable design and includes a power indicator. It is suitable for general applications and can be connected via screw terminal blocks.
Artesyn VS3-K9-K7-K7-H442-00-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 6 |
| Output Voltage | 48|36|36|15|15|5V |
| Maximum Output Current | 15.6|20.8|20.8|16.6|10|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn VS3-K9-K7-K7-H442-00-CE to view detailed technical specifications.
No datasheet is available for this part.