The VS3-L1-A2-00-CE is a dual regulated AC/DC power supply with two channels, each capable of delivering 3.3V or 5V at up to 300mA or 60mA respectively. It has a maximum output power of 2000W and an efficiency of 82%. The supply operates within a temperature range of -10°C to 50°C and features a screw terminal block input connector and a power indicator. It is a general-purpose power supply with no medical application and is configurable.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 3.3|5V |
| Maximum Output Current | 300|60A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |