The Artesyn VS3-L2-C3-00-CE is a dual output regulated AC/DC power supply with a maximum output power of 2000W. It operates within a temperature range of -10°C to 50°C and features a screw terminal block input connector. The supply has a high efficiency of 82% and a low line regulation of 0.2%. It also includes a power indicator and is configurable. The output voltage is fixed at 5V or 12V with a maximum output current of 300mA or 75mA, respectively.
Artesyn VS3-L2-C3-00-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 300|75A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.