AC/DC Power Supply Quint-OUT 24V/48V/5V/12V/12V 31.2A/15.6A/50A/10A/10A 2500W
Artesyn VS8-K5-K9-H233-01-CE technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 5 |
| Output Voltage | 24|48|5|12|12V |
| Maximum Output Current | 31.2|15.6|50|10|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2500W |
| Efficiency | 82% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn VS8-K5-K9-H233-01-CE to view detailed technical specifications.
No datasheet is available for this part.