Controller; Cooking; 115VAC; RTD Input; Red LED Disp.; Dual NO Contacts; Bracket
Artisan Controls 5200C-2-R-R technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Series | 5200C |
| RoHS | Compliant |
No datasheet is available for this part.