The AK2306LV is a 24-terminal dual interface IC from Asahi Kasei Micro, designed to operate at a nominal supply voltage of 3.3V. It features a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a 24-pin LSSOP package, measuring 5.6mm in width and 7.9mm in length. The AK2306LV is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Sign in to ask questions about the Asahi Kasei Micro AK2306LV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asahi Kasei Micro AK2306LV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.9 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK2306LV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.