The AK2365A from Asahi Kasei Micro is a quad channel IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 32 terminals and a quad terminal position. The device is packaged in a QFNJ-32 package with a width and length of 4mm. It operates at a nominal supply voltage of 3V and is designed for industrial temperature applications.
Asahi Kasei Micro AK2365A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK2365A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.