The AK4118AEQ is a commercial temperature, 1-function specialized IC available in a 48-pin quad flat package. It operates over a temperature range of -10°C to 70°C and can withstand supply voltages between 2.7V and 3.6V. The device has a quad terminal position and is suitable for use in consumer applications.
Asahi Kasei Micro AK4118AEQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4118AEQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.