The AK4141EQ is a 48-pin quad RF transceiver IC from Asahi Kasei Micro, designed for operation within a 3V to 3.6V supply voltage range. It features a temperature grade of OTHER and a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 0.50 MM PITCH, LEAD FREE, LQFP-48 package type, with a width and length of 7mm. The AK4141EQ is suitable for use in RF & Wireless ICs applications.
Asahi Kasei Micro AK4141EQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4141EQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.