The AK4309BVM is a commercial-grade 16-bit digital-to-analog converter with a nominal supply voltage of 5V. It features 20 terminals and operates over a temperature range of -10°C to 70°C. The device is packaged in a 20-pin SSOP package and has a single function. It is designed for use in commercial applications.
Checking distributor stock and pricing after the page loads.
Asahi Kasei Micro AK4309BVM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.