D/A Converter, 1 Func, Serial Input Loading, PDSO24, 0.65 MM PITCH, PLASTIC, SSOP-24
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Asahi Kasei Micro AK4319AVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asahi Kasei Micro AK4319AVM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4319AVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.