The AK4331ECB is a 32-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It operates at a nominal supply voltage of 1.8V and has a maximum supply current of 6.1mA. The device is packaged in a 36-pin R-PBGA-B36 package with a width of 2.371mm and a length of 2.533mm. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Asahi Kasei Micro AK4331ECB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B36 |
| Width | 2.371 |
| Length | 2.533 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.1 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 32 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.