Checking distributor stock and pricing after the page loads.
Asahi Kasei Micro AK4332ECB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B30 |
| Width | 1.971 |
| Length | 2.371 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.