The AK4344ET is a 24-bit digital-to-analog converter with a nominal supply voltage of 3.3V. It has a dual terminal position and operates within a temperature range of -20°C to 85°C. The device is packaged in a TSSOP-16 package, which is a 4.4mm wide and 5mm long leadless package.
Sign in to ask questions about the Asahi Kasei Micro AK4344ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asahi Kasei Micro AK4344ET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4344ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.