The AK4396VFP-E2 is a 24-bit digital-to-analog converter with a supply voltage of 5V and a JEDEC package code of R-PDSO-G28. It has 28 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is available in a LSSOP package with dimensions of 5.6mm in width and 9.8mm in length. It is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Asahi Kasei Micro AK4396VFP-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asahi Kasei Micro AK4396VFP-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.6 |
| Length | 9.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4396VFP-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.