The AK4458VN is a 32-bit digital-to-analog converter with a nominal supply voltage of 5V. It features a quad terminal position and operates within a temperature range of -40°C to 85°C. The device is packaged in a 48-pin S-PQCC-N48 package type, suitable for industrial applications.
Asahi Kasei Micro AK4458VN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 32 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4458VN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.