The AK4468VN is a 32-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 59mA. It operates over a temperature range of -40 to 105 degrees Celsius. The device is packaged in the S-PQCC-N48 package type, which has a width and length of 7mm. It is designed for industrial-grade applications and has a single function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 59 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 32 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |