The AK4490EN is a 32-bit industrial quad digital-to-analog converter from Asahi Kasei Micro. It operates over a temperature range of -40°C to 85°C and is available in a QFN-48 package. The device has a nominal supply voltage of 3.3V and a maximum supply current of 10mA. The AK4490EN is designed for industrial applications and is compliant with relevant specifications.
Asahi Kasei Micro AK4490EN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 32 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4490EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.