The AK4490EQ is a 32-bit digital-to-analog converter with a nominal supply voltage of 3.3V. It features a quad configuration with 48 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 7x7mm LFQFP package and is designed for industrial-grade applications.
Asahi Kasei Micro AK4490EQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 32 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4490EQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.