The AK4497EQ is a 32-bit digital-to-analog converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 64 terminals and a quad terminal position. The device is packaged in a S-PQFP-G64 package with dimensions of 10mm in width and 10mm in length. It operates at a nominal supply voltage of 1.8V and has a maximum supply current of 96mA. The AK4497EQ is designed for industrial temperature applications.
Asahi Kasei Micro AK4497EQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 96 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 32 |
| Converter Type | D/A CONVERTER |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4497EQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.