The AK4528VF is a 28-pin industrial-grade IC with a supply voltage range of 4.75V to 5.25V and a maximum supply current of 57mA. It has a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The IC is available in a LSSOP, TSSOP28 package with a width of 5.6mm and a length of 9.8mm. It has 28 terminals and a dual terminal position.
Asahi Kasei Micro AK4528VF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.6 |
| Length | 9.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 57 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4528VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.