The AK4529VQ is a specialized IC with 44 terminals in a quad flat no-lead package, suitable for industrial temperature applications. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum supply current of 126mA. The IC is designed to withstand temperatures as low as -40 degrees Celsius and as high as 85 degrees Celsius. The package dimensions are 10mm in width and 10mm in length. The IC is designed for use in consumer applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 126 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |