
General Purpose Audio Codec featuring 16-bit ADC/DAC resolution, supporting 2 Analog-to-Digital Converters and 2 Digital-to-Analog Converters. This interface IC operates with a typical supply voltage of 2.5V, ranging from 1.6V to 3.6V, and offers a sampling rate of 50 ksps. The component is housed in a 16-pin TSSOP package with gull-wing leads for surface mounting, measuring 5mm x 4.4mm x 0.95mm with a 0.65mm pin pitch. It boasts a signal-to-noise ratio of 92 dB and operates within a temperature range of -40°C to 85°C.
Asahi Kasei Micro AK4554VT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 0.95 |
| Seated Plane Height (mm) | 1.05 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| ADC/DAC Resolution | 16bit |
| Type | General Purpose |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Sampling Rate | 50ksps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Interface Type | Serial |
| Typical Operating Supply Voltage | 2.5V |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 1.6V |
| Number of Channels | 2ADC / 2DAC |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 1 |
| Signal to Noise Ratio | 92dB |
| Cage Code | SYD98 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Asahi Kasei Micro AK4554VT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.