The AK4614VQ is an industrial temperature IC with 80 terminals in a quad flat package, operating between -40 and 105 degrees Celsius. It has a maximum supply voltage of 3.6V and a minimum of 3V. The IC is available in a 12mm x 12mm package with a JEDEC package code of S-PQFP-G80.
Asahi Kasei Micro AK4614VQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.