The AK4753EN from Asahi Kasei Micro is a specialized IC with 1 function and 32 terminals. It features a quad terminal position and operates within a supply voltage range of 3 to 3.6 volts. The device can handle a maximum supply current of 14 milliamps. It has a temperature grade of OTHER and operates within a temperature range of -30 to 85 degrees Celsius. The AK4753EN is packaged in a 32-pin HVQCCN or LCC32 package with a 4x4mm footprint.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 14 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |