Consumer Circuit, PBGA25, 2.2 X 2.2 MM, 0.4 MM PITCH, HALOGEN FREE, CSP-25
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B25 |
| Width | 2.158 |
| Length | 2.164 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |