The AK5355VT is a 16-bit delta-sigma analog-to-digital converter with industrial temperature operation and a 3V supply voltage. It features 16 terminals and a dual terminal position. The device is packaged in a TSSOP-16 package and has a pin count of 16. The AK5355VT operates over a temperature range of -40°C to 85°C and is suitable for use in industrial applications.
Asahi Kasei Micro AK5355VT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5355VT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.